Treston Drawer Storage Unit 12, Polypropylene, 550 mm x 310mm x 180 mm, Grey

Subtotal (1 unit)*

$236.13

(exc. GST)

$259.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$236.13

*price indicative

RS Stock No.:
267-5626
Mfr. Part No.:
557-3
Brand:
Treston
Find similar products by selecting one or more attributes.
Select all

Brand

Treston

Product Type

Drawer Storage Unit

Case Material

Polypropylene

Height

550mm

Width

310mm

Depth

180mm

Drawer Material

Polystyrene

Colour

Grey

Wall Mount

Yes

Number of Drawers

12

Standards/Approvals

No

Weight

4.4kg

RoHS Status: Exempt

COO (Country of Origin):
FI
The Treston Small parts storage cabinets meet the requirements of demanding professional use in industrial facilities, stores, workshops, warehouses, hospitals, pharmacies and schools. Items that are used regularly are easily accessible in these cabinets which can be kept on table tops, mounted on walls using screws and stacked on turntables or cabinet racks.

Durable in nature

Storage cabinets is timeless

Can withstand normal use and transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy