Treston Drawer Storage Unit 48, Polypropylene, 550 mm x 310mm x 180 mm, Black
- RS Stock No.:
- 267-5621
- Mfr. Part No.:
- 551-4ESD
- Brand:
- Treston
Subtotal (1 unit)*
$536.42
(exc. GST)
$590.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $536.42 |
*price indicative
- RS Stock No.:
- 267-5621
- Mfr. Part No.:
- 551-4ESD
- Brand:
- Treston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Product Type | Drawer Storage Unit | |
| Case Material | Polypropylene | |
| Height | 550mm | |
| Width | 310mm | |
| Depth | 180mm | |
| Drawer Material | Semiconductive Black Polystyrene | |
| Colour | Black | |
| Number of Drawers | 48 | |
| Wall Mount | Yes | |
| Standards/Approvals | No | |
| Weight | 6.8kg | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Product Type Drawer Storage Unit | ||
Case Material Polypropylene | ||
Height 550mm | ||
Width 310mm | ||
Depth 180mm | ||
Drawer Material Semiconductive Black Polystyrene | ||
Colour Black | ||
Number of Drawers 48 | ||
Wall Mount Yes | ||
Standards/Approvals No | ||
Weight 6.8kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Treston Small parts storage cabinets meet the requirements of demanding professional use in industrial facilities, stores, workshops, warehouses, hospitals, pharmacies and schools. Items that are used regularly are easily accessible in these cabinets which can be kept on table tops, mounted on walls using screws and stacked on turntables or cabinet racks.
ESD safe
Durable in nature
Storage cabinets is timeless
Can withstand normal use and transport
Related links
- Treston Drawer Storage Unit 24 550 mm x 310mm x 180 mm, Black
- Treston Drawer Storage Unit 290 mm x 310mm x 180 mm, Black
- Treston Drawer Storage Unit 24 290 mm x 310mm x 180 mm, Black
- Treston Drawer Storage Unit 550 mm x 310mm x 180 mm, Grey
- Treston Drawer Storage Unit 60 550 mm x 310mm x 180 mm, Grey
- Treston Drawer Storage Unit 8 550 mm x 310mm x 180 mm, Grey
- Treston Drawer Storage Unit 12 550 mm x 310mm x 180 mm, Grey
- Treston Drawer Storage Unit 24 550 mm x 310mm x 180 mm, Grey
