Accuride Aluminium Drawer Runner

Subtotal (1 unit)*

$61.54

(exc. GST)

$67.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$61.54

*price indicative

RS Stock No.:
190-4187
Mfr. Part No.:
DFG115-CASSAA
Brand:
Accuride
Find similar products by selecting one or more attributes.
Select all

Brand

Accuride

Product Type

Drawer Runner

Series

DFG115

Material

Aluminium

Finish

Zinc Plated

Overall Height

47mm

Standards/Approvals

No

COO (Country of Origin):
DE
Once loaded onto the track and the pins removed, the guide automatically adjusts the friction elements to produce a small preload

Lightweight aluminium track, lengths 1m and 2m with pre-drilled fixing holes

Ultra-low wear

No lubrication required: maintenance free

Resistant to dirt and dust

Suitable for harsh environments

Vibration resistant and quiet operation

Corrosion resistant and suitable for high pressure wash down

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy