Accuride Aluminium Drawer Runner

Subtotal (1 unit)*

$351.97

(exc. GST)

$387.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$351.97

*price indicative

RS Stock No.:
190-4185
Distrelec Article No.:
301-43-719
Mfr. Part No.:
DGF115-0200
Brand:
Accuride
Find similar products by selecting one or more attributes.
Select all

Brand

Accuride

Series

DGF115

Material

Aluminium

Product Type

Drawer Runner

Finish

Zinc Plated

Travel Length

2m

Overall Height

5mm

Standards/Approvals

No

COO (Country of Origin):
GB
Lightweight aluminium track, lengths 1m and 2m with pre-drilled fixing holes

Three guide options: non-adjust, manual adjust, automatic adjust

Ultra-low wear

No lubrication required: maintenance free

Resistant to dirt and dust

Suitable for harsh environments

Vibration resistant and quiet operation

Corrosion resistant and suitable for high pressure wash down

The guides can be used in any orientation. They have been designed to absorb equal wear in both the

Y and Z orientations

Two or more tracks can be butted together to create a longer track. Misaligned tracks will cause excessive wear on the guides

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy