Accuride Steel Drawer Runner, 160kg Load 863.6 mm

Subtotal (1 pair)*

$267.77

(exc. GST)

$294.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$267.77

*price indicative

RS Stock No.:
190-4182
Distrelec Article No.:
110-79-113
Mfr. Part No.:
DZ7957-0034-2
Brand:
Accuride
Find similar products by selecting one or more attributes.
Select all

Brand

Accuride

Material

Steel

Product Type

Drawer Runner

Closed Length

863.6mm

Series

DZ7957-0034

Finish

Zinc Plated

Travel Length

863.6mm

Overall Height

19mm

Maximum Load

160kg

Standards/Approvals

No

COO (Country of Origin):
MX
With optional bracketing options providing versatile mounting options, including side- and flat-mounting, the 7957 lends itself to a full range of applications within residential, industrial and commercial locations. The lever operated front-disconnect allows the inner member to be removed for easy disassembly and reinsertion. Capable of supporting loads of up to 160kg in side-mounted applications and 40kg in flat-mounted applications, the 7957 can be deployed in shelving for cookware or dry goods, toolboxes and even under-stairs storage solutions. Drawers and applications up to 1000mm wide will benefit from the unfailing movement and extra strength of the 7957.

Load rating up to 160kg

100% extension

19.1mm slide thickness

Suitable for drawers up to 1000mm wide

Front disconnect

Optional bracket accessory kits for various mounting options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy