- RS Stock No.:
- 190-4180
- Mfr. Part No.:
- DZ7957-0030-2
- Brand:
- Accuride
On back order for despatch 30/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Pair
Was $160.39
You pay
$132.77
(exc. GST)
$146.05
(inc. GST)
Pair(s) | Per Pair |
1 + | $132.77 |
- RS Stock No.:
- 190-4180
- Mfr. Part No.:
- DZ7957-0030-2
- Brand:
- Accuride
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
With optional bracketing options providing versatile mounting options, including side- and flat-mounting, the 7957 lends itself to a full range of applications within residential, industrial and commercial locations. The lever operated front-disconnect allows the inner member to be removed for easy disassembly and reinsertion. Capable of supporting loads of up to 160kg in side-mounted applications and 40kg in flat-mounted applications, the 7957 can be deployed in shelving for cookware or dry goods, toolboxes and even under-stairs storage solutions. Drawers and applications up to 1000mm wide will benefit from the unfailing movement and extra strength of the 7957.
Load rating up to 160kg
100% extension
19.1mm slide thickness
Suitable for drawers up to 1000mm wide
Front disconnect
Optional bracket accessory kits for various mounting options
100% extension
19.1mm slide thickness
Suitable for drawers up to 1000mm wide
Front disconnect
Optional bracket accessory kits for various mounting options
Specifications
Attribute | Value |
---|---|
Material | Steel |
Length Closed | 762mm |
Travel Length | 762mm |
Extension | 100% |
Overall Height | 19mm |
Maximum Load | 160kg |