Accuride Self-Closing Stainless Steel Drawer Runner, 120kg Load 700 mm

Subtotal (1 pair)*

$411.45

(exc. GST)

$452.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$411.45

*price indicative

RS Stock No.:
188-6961
Mfr. Part No.:
DS5322-0070-2
Brand:
Accuride
Find similar products by selecting one or more attributes.
Select all

Brand

Accuride

Material

Stainless Steel

Series

DS5322-0070

Closed Length

700mm

Product Type

Drawer Runner

Closing Type

Self-Closing

Finish

Zinc Plated

Travel Length

742mm

Overall Height

53mm

Maximum Load

120kg

Standards/Approvals

No

COO (Country of Origin):
DE
Load rating up to 120kg

100%+ extension

20.7mm slide thickness

Ideal for environments where mild steel might be subject to corrosion

Hold-in

Includes easy mount brackets with locator pins

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy