Accuride Self-Closing Drawer Runner, 272kg Load 254 mm
- RS Stock No.:
- 188-6904
- Mfr. Part No.:
- DZ9301-0010U-E
- Brand:
- Accuride
Subtotal (1 pair)*
$254.66
(exc. GST)
$280.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $254.66 |
*price indicative
- RS Stock No.:
- 188-6904
- Mfr. Part No.:
- DZ9301-0010U-E
- Brand:
- Accuride
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Accuride | |
| Closed Length | 254mm | |
| Series | DZ9301-0010U | |
| Product Type | Drawer Runner | |
| Closing Type | Self-Closing | |
| Finish | Zinc Plated | |
| Travel Length | 254mm | |
| Overall Height | 76mm | |
| Maximum Load | 272kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Accuride | ||
Closed Length 254mm | ||
Series DZ9301-0010U | ||
Product Type Drawer Runner | ||
Closing Type Self-Closing | ||
Finish Zinc Plated | ||
Travel Length 254mm | ||
Overall Height 76mm | ||
Maximum Load 272kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
Recently enhanced with shock-absorbing ball bearing space bumpers that reduce impact noise, the 9301 heavy duty drawer slide will carry its increased load capacity of up to 272kg with quiet ease. The gentle giant of movement solutions, the 9301 provides 100% extension on slide lengths up to 1.5 metres. Optional bracket accessory kits are available for various mounting options. For drawers up to 1.06m wide with slide lengths of 1.5m. Shock-absorbing ball bearings reduce impact noise. This slide is ideal for a wide variety of heavy-duty applications, from heavy pull-out pantries, service vehicle internal storage, and even ATMs! Tested for a total of 50,000 cycles at maximum load capacity, the 9301 provides unwavering strength and reliability when you need it most.
Load rating up to 272kg
100% extension
19.1mm slide thickness
Available in lengths up to 1.5 metres
Optional bracket accessory kits for various mounting options. For lock-in and/or lock-out for heavy-duty, wide drawer and mobile applications, use with DBHAND
Related links
- Accuride Self-Closing Drawer Runner, 272kg Load 406.4 mm
- Accuride Self-Closing Drawer Runner, 272kg Load 457.2 mm
- Accuride Self-Closing Drawer Runner, 272kg Load 304.8 mm
- Accuride Self-Closing Drawer Runner, 272kg Load 355.6 mm
- Accuride Self-Closing Steel Drawer Runner, 272kg Load 660.4 mm
- Accuride Self-Closing Steel Drawer Runner, 272kg Load 863.6 mm
- Accuride Self-Closing Drawer Runner, 272kg Load 1.12 m
- Accuride Self-Closing Drawer Runner, 272kg Load 1.37 m
