Elesa Matt Black Polyamide Handle 29.5 mm Height, 60mm Width, 130 mm Length
- RS Stock No.:
- 268-7661
- Mfr. Part No.:
- 261511-C1
- Brand:
- Elesa
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$46.33
(exc. GST)
$50.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $46.33 |
| 5 - 9 | $44.01 |
| 10 - 29 | $41.71 |
| 30 + | $38.94 |
*price indicative
- RS Stock No.:
- 268-7661
- Mfr. Part No.:
- 261511-C1
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Handle | |
| Material | Polyamide | |
| Finish | Matt | |
| Length | 130mm | |
| Height | 29.5mm | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Handle | ||
Material Polyamide | ||
Finish Matt | ||
Length 130mm | ||
Height 29.5mm | ||
Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Elesa 261511-C1 ERB series are tabular handles with protection made of glass-fibre reinforced polyamide based technopolymer. It has a special expansion-assembly system between the tube and the handle shanks to prevent rotation during operation.
Back mounting with plain holes 8 Nm
Front mounting with plain or tapped holes 15 Nm
Related links
- Elesa Matt Black Polyamide Handle 22 mm Height 115 mm Length
- Elesa Matt Black Polyamide Handle 85 mm Height 85 mm Length
- Elesa Matt Black Polyamide Handle 68 mm Height 339 mm Length
- Elesa Matt Black Polyamide Handle 39 mm Height 144 mm Length
- Elesa Matt Black Polyamide Handle 19 mm Height 50 mm Length
- Elesa Matt Black Polyamide Handle 24 mm Height 73 mm Length
- Elesa Matt Black Polyamide Handle 28.5 mm Height 95 mm Length
- Elesa Matt Black Polyamide Handle 35 mm Height 116 mm Length
