Elesa Matt Black PA Handle 28.5 mm Height, 120mm Width, 95mm Length
- RS Stock No.:
- 268-7658
- Mfr. Part No.:
- 261111-C1
- Brand:
- Elesa
Bulk discount available
Subtotal (1 pack of 5 units)**
$85.11
(exc. GST)
$93.62
(inc. GST)
20 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
5 - 20 | $17.022 | $85.11 |
25 - 45 | $16.168 | $80.84 |
50 - 145 | $15.318 | $76.59 |
150 + | $14.296 | $71.48 |
**price indicative
- RS Stock No.:
- 268-7658
- Mfr. Part No.:
- 261111-C1
- Brand:
- Elesa
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Elesa | |
Material | PA | |
Finish | Matt | |
Length | 95mm | |
Height | 28.5 mm | |
Width | 120mm | |
Colour | Black | |
Select all | ||
---|---|---|
Brand Elesa | ||
Material PA | ||
Finish Matt | ||
Length 95mm | ||
Height 28.5 mm | ||
Width 120mm | ||
Colour Black | ||
Related links
- Elesa Matt Black PA Handle 68 mm Height 339mm Length
- Elesa Matt Black PA Handle 19 mm Height 50mm Length
- Elesa Matt Black PA Handle 37 mm Height 137mm Length
- Elesa Matt Black PA Handle 24 mm Height 73mm Length
- Elesa Matt Black PA Handle 29.5 mm Height 130mm Length
- Elesa Matt Black PA Handle 35 mm Height 116mm Length
- Elesa Matt Black PA Handle 22 mm Height 115mm Length
- Elesa Matt Black PA Handle 37 mm Height 92mm Length