Elesa Matt Black Steel Handle 43 mm Height, 19mm Width, 72.5mm Length
- RS Stock No.:
- 268-7628
- Mfr. Part No.:
- 234371-C1
- Brand:
- Elesa
Subtotal (1 pack of 10 units)**
$132.08
(exc. GST)
$145.29
(inc. GST)
10 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
10 + | $13.208 | $132.08 |
**price indicative
- RS Stock No.:
- 268-7628
- Mfr. Part No.:
- 234371-C1
- Brand:
- Elesa
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Elesa | |
Material | Steel | |
Finish | Matt | |
Length | 72.5mm | |
Height | 43 mm | |
Width | 19mm | |
Colour | Black | |
Select all | ||
---|---|---|
Brand Elesa | ||
Material Steel | ||
Finish Matt | ||
Length 72.5mm | ||
Height 43 mm | ||
Width 19mm | ||
Colour Black | ||
Related links
- Elesa Matt Black Steel Handle 43 mm Height 72.5mm Length
- Elesa Matt Black Brass Handle 43 mm Height 72.5mm Length
- Elesa Matt Black PA Handle 37 mm Height 137mm Length
- Elesa Matt Black PA Handle 37 mm Height 92mm Length
- Elesa Matt Black Steel Handle 32.5 mm Height 52mm Length
- Elesa Matt Black Steel Handle 54 mm Height 89.5mm Length
- Elesa Matt Black PA Handle 19 mm Height 50mm Length
- Elesa Matt Black PA Handle 24 mm Height 73mm Length