Elesa Matt Black Steel Handle 43 mm Height, 19mm Width, 72.5mm Length
- RS Stock No.:
- 268-7624
- Mfr. Part No.:
- 234333-C1
- Brand:
- Elesa
Price Each (In a Pack of 10)**
$9.914
(exc. GST)
$10.905
(inc. GST)
10 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
10 + | $9.914 | $99.14 |
**price indicative
Related links
- Elesa Matt Black Steel Handle 43 mm Height 72.5mm Length
- Elesa Matt Black Brass Handle 43 mm Height 72.5mm Length
- Elesa Matt Black PA Handle 37 mm Height 137mm Length
- Elesa Matt Black PA Handle 37 mm Height 92mm Length
- Elesa Matt Black Steel Handle 32.5 mm Height 52mm Length
- Elesa Matt Black Steel Handle 54 mm Height 89.5mm Length
- Elesa Matt Black PA Handle 19 mm Height 50mm Length
- Elesa Matt Black PA Handle 24 mm Height 73mm Length