Hammond Chrome Steel Drawer Handle 44 mm Height, 159mm Width, 6mm Length
- RS Stock No.:
- 256-5678
- Mfr. Part No.:
- 1427W2
- Brand:
- Hammond
On back order for despatch 21/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$11.14
(exc. GST)
$12.25
(inc. GST)
Units | Per unit |
---|---|
1 + | $11.14 |
- RS Stock No.:
- 256-5678
- Mfr. Part No.:
- 1427W2
- Brand:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Hammonds 1427 series of chrome plated round steel material with screws which sold individually or in pair with the included hardware.
Panel height is 311 mm
Handle mounting hole centre is 127 mm
Size in H x W x D is 44 mm x 159 mm x 6 mm
Bar handle
Handle mounting hole centre is 127 mm
Size in H x W x D is 44 mm x 159 mm x 6 mm
Bar handle
Specifications
Attribute | Value |
---|---|
Material | Steel |
Finish | Chrome |
Length | 6mm |
Height | 44 mm |
Width | 159mm |
Related links
- Hammond Chrome Steel Drawer Handle 38 mm Height, 159mm Width, 6mm Length
- Hammond Chrome Steel Drawer Handle 44 mm Height, 108mm Width, 6mm Length
- Hammond Chrome Steel Drawer Handle 44 mm Height, 133mm Width, 6mm Length
- Hammond Chrome Steel Drawer Handle 44 mm Height, 83mm Width, 6mm Length
- Hammond Chrome Steel Drawer Handle 38 mm Height, 95mm Width, 6mm Length
- Hammond Chrome Steel Drawer Handle 38 mm Height, 108mm Width, 6mm Length
- Hammond Chrome Steel Drawer Handle 24 mm Height, 77mm Width, 6mm Length
- Hammond Chrome Steel Drawer Handle 24 mm Height, 65mm Width, 6mm Length