Hammond Chrome Steel Drawer Handle 30 mm Height, 144mm Width, 9mm Length
- RS Stock No.:
- 256-5593
- Mfr. Part No.:
- 1427M
- Brand:
- Hammond
Subtotal (1 unit)**
$9.98
(exc. GST)
$10.98
(inc. GST)
On back order for despatch 01/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $9.98 |
**price indicative
- RS Stock No.:
- 256-5593
- Mfr. Part No.:
- 1427M
- Brand:
- Hammond
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hammond | |
Material | Steel | |
Finish | Chrome | |
Length | 9mm | |
Height | 30 mm | |
Width | 144mm | |
Select all | ||
---|---|---|
Brand Hammond | ||
Material Steel | ||
Finish Chrome | ||
Length 9mm | ||
Height 30 mm | ||
Width 144mm | ||
Related links
- Hammond Black Powder Coating Steel Drawer Handle 30 mm Height 9mm Length
- Hammond Chrome Steel Drawer Handle 51 mm Height 9mm Length
- Hammond Chrome Steel Drawer Handle 51 mm Height 9mm Length
- Hammond Chrome Steel Drawer Handle 30 mm Height 10mm Length
- Hammond Chrome Steel Drawer Handle 33 mm Height 10mm Length
- Hammond Chrome Chrome Steel Drawer Handle 19 mm Height 5mm Length
- Hammond Chrome Chrome Steel Drawer Handle 102 mm Height 10mm Length
- Hammond Chrome Steel Drawer Handle 41 mm Height 10mm Length