RS PRO Black Plastic Drawer Handle, 93mm

  • RS Stock No. 161-1958
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

ABS Quick Fit Large Pull Handle Type A

Quick fit, one piece, snap-in flush fitting Low gloss black ABS plastic
Suitable for lifting and pulling applications
Type A suitable for a panel thickness between 1.0 - 1.4mm

Specifications
Attribute Value
Material Plastic
Length 93mm
Height 38mm
Width 36mm
Colour Black
276 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 5.16
(exc. GST)
$ 5.68
(inc. GST)
units
Per unit
1 +
$5.16
Related Products
Introducing the excellent quality Drawer Handles from RS ...
Description:
Introducing the excellent quality Drawer Handles from RS PRO. These stylish looking handles are made from quality diecast aluminium and plastic coated for increased durability and comfortable grip. Finished in matt black colour are suitable to be used in a ...
Our own brand RS Pro matte black, plastic ...
Description:
Our own brand RS Pro matte black, plastic handles provide an attractive and professional look. Our drawer handles are pieces of door hardware that are commonly attached to the outside of a drawer, cabinet or cupboard - this is to ...
Our own brand, RS Pro reinforced nylon drawer ...
Description:
Our own brand, RS Pro reinforced nylon drawer handles are also comprised of fiberglass and feature threaded brass inserts. Our drawer handles are pieces of door hardware that are commonly attached to the outside of a drawer, cabinet or cupboard ...
Heavy duty combined handle/footstep for rough handlingMaterial - ...
Description:
Heavy duty combined handle/footstep for rough handlingMaterial - glass filled nylon.