Virax 293175 Cordless 2931 Cordless Drain Cleaner
- RS Stock No.:
- 284-0114
- Mfr. Part No.:
- 293175
- Brand:
- Virax
Subtotal (1 unit)*
$100.19
(exc. GST)
$110.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.19 |
*price indicative
- RS Stock No.:
- 284-0114
- Mfr. Part No.:
- 293175
- Brand:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Cordless Drain Cleaner | |
| Corded/Cordless | Cordless | |
| Maximum Drain Diameter | 16mm | |
| Series | 2931 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Cordless Drain Cleaner | ||
Corded/Cordless Cordless | ||
Maximum Drain Diameter 16mm | ||
Series 2931 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Virax Collection head with characteristics of retrieving objects can be used to retrieve fabric and miscellaneous object plugs.
Good quality
Related links
- Virax 293171 Cordless 2931 Cordless Drain Cleaner
- Virax 293111 Cordless 2931 Cordless Drain Cleaner
- Virax 293174 Cordless 2931 Cordless Drain Cleaner
- Virax 293180 Cordless 2931 Cordless Drain Cleaner
- Virax 290520 Cordless 2905 Cordless Drain Cleaner
- Virax 293158 Cordless Cordless Drain Cleaner
- Virax 293235 Cordless Cordless Drain Cleaner
- Virax 292011 Cordless Cordless Drain Cleaner
