Virax 293171 Cordless 2931 Cordless Drain Cleaner

Subtotal (1 unit)*

$153.27

(exc. GST)

$168.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$153.27

*price indicative

RS Stock No.:
284-0110
Mfr. Part No.:
293171
Brand:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Product Type

Cordless Drain Cleaner

Maximum Drain Diameter

16mm

Corded/Cordless

Cordless

Series

2931

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Virax Swivel head is a tool for Pipe Cleaner VAL 95 / VAL 96QC. It is for fabric, paper, cellulose.

Good quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy