Advance Tapes AT395 Transparent Transfer Tape, 3.5N/cm, Paper Backing, 12mm x 33 m
- RS Stock No.:
- 770-3422
- Mfr. Part No.:
- AT395
- Brand:
- Advance Tapes
Subtotal (1 unit)*
$18.77
(exc. GST)
$20.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 112 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.77 |
*price indicative
- RS Stock No.:
- 770-3422
- Mfr. Part No.:
- AT395
- Brand:
- Advance Tapes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advance Tapes | |
| Product Type | Transfer Tape | |
| Backing Material | Paper | |
| Tape Type | Paper Tape | |
| Width | 12mm | |
| Length | 33m | |
| Thickness | 40μm | |
| Colour | Transparent | |
| Adhesive Material | Acrylic | |
| Trade Name | AT395 | |
| Adhesion Strength | 3.5N/cm | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Advance Tapes | ||
Product Type Transfer Tape | ||
Backing Material Paper | ||
Tape Type Paper Tape | ||
Width 12mm | ||
Length 33m | ||
Thickness 40μm | ||
Colour Transparent | ||
Adhesive Material Acrylic | ||
Trade Name AT395 | ||
Adhesion Strength 3.5N/cm | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
Reverse Wound Transfer Tape
A clear solvent acrylic reinforced with fibreglass on brown siliconised paper release liner.
High temperature resistance
UV Resistant
Humidity resistant
High Tack
Double Sided Transfer Tapes
Supplied with
25mm core to fit a hand held dispenser
Advance Tapes AT305 Transparent Double Sided Cloth Tape, 7.8N/cm 41N/cm, Fabric Backing, 50mm x 25 m
- RS Stock No. 4089603
- Mfr. Part No. AT305
Each
$80.19
- RS Stock No. 0429999
- Mfr. Part No. 7000048555
Each
$523.87
- RS Stock No. 0652854
- Mfr. Part No. 04939-00005-00
Each
$19.28
- RS Stock No. 7703431
- Mfr. Part No. AT302
Each
$58.42
Related links
- 3M 3M Transparent Transfer Tape Aluminium Foil Backing, 12mm x 55 m
- Advance Tapes Transparent AT6103 Masking Tape 50mm x 33 m
- 3M 9084 Beige Double Sided Paper Tape 8N/cm 8N/cm 12mm x 50 m
- 3M 9086 Translucent Double Sided Paper Tape 16N/cm 12mm x 50 m
- RS PRO RS PRO Foam Tapes Clear Transfer Tape Adhesive 1 mm Thick
- RS PRO AT4160 Brown Advance Tapes AT4160 Double Coated Tissue Tape Masking Tape 12mm x 33 m
- Advance Tapes AT4003 White Glass Cloth Electrical Tape, 12mm x 33 m
- Advance Tapes AT541 Conductive Metallic Tape, 12mm x 33 m 155 °C Max












