- RS Stock No.:
- 161-2914
- Mfr. Part No.:
- HB 356 50mmx50m
- Brand:
- Hi-Bond
On back order for despatch 18/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$140.63
(exc. GST)
$154.69
(inc. GST)
Units | Per unit |
1 - 14 | $140.63 |
15 - 39 | $136.70 |
40 + | $134.72 |
- RS Stock No.:
- 161-2914
- Mfr. Part No.:
- HB 356 50mmx50m
- Brand:
- Hi-Bond
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Double-sided tape.
Synthetic tissue carrier.
Coated on both sides with flame resistant modified dispersion acrylate.
Lined with brown paper both sides coated with silicone.
Synthetic tissue carrier.
Coated on both sides with flame resistant modified dispersion acrylate.
Lined with brown paper both sides coated with silicone.
Specifications
Attribute | Value |
---|---|
Tape Type | Cloth Tape |
Width | 50mm |
Length | 50m |
Thickness | 0.15mm |
Colour | Brown |
Adhesion Strength | 16 N/25 mm, 18 N/25 mm, 22 N/25 mm |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -40°C |
Related links
- Hi-Bond White Double Sided Cloth Tape 14 N/25 mm 18 N/25 mm 25mm x 25m
- Hi-Bond Brown Double Sided Cloth Tape 16 N/25 mm 22 N/25 mm, 19mm x 50m
- Hi-Bond Brown Double Sided Cloth Tape 16 N/25 mm 22 N/25 mm, 38mm x 50m
- Hi-Bond Brown Double Sided Cloth Tape 16 N/25 mm 22 N/25 mm, 25mm x 50m
- Facom Screwdriver Bit, 25 mm Tip
- 3M GPT-020 Series Transparent Double Sided Polyester Tape Acrylic...
- Hi-Bond White Double Sided Cloth Tape 14 N/25 mm 18 N/25 mm 50mm x 25m
- Hi-Bond White Double Sided Cloth Tape 14 N/25 mm 18 N/25 mm 19mm x 25m