Hi-Bond Brown Double Sided Cloth Tape, 0.15mm Thick, 16 N/25 mm, 18 N/25 mm, 22 N/25 mm, 38mm x 50m
- RS Stock No.:
- 161-2912
- Mfr. Part No.:
- HB 356 38mmx50m
- Brand:
- Hi-Bond
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-2912
- Mfr. Part No.:
- HB 356 38mmx50m
- Brand:
- Hi-Bond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hi-Bond | |
| Tape Type | Cloth Tape | |
| Width | 38mm | |
| Length | 50m | |
| Thickness | 0.15mm | |
| Colour | Brown | |
| Adhesion Strength | 16 N/25 mm, 18 N/25 mm, 22 N/25 mm | |
| Maximum Operating Temperature | +100°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Hi-Bond | ||
Tape Type Cloth Tape | ||
Width 38mm | ||
Length 50m | ||
Thickness 0.15mm | ||
Colour Brown | ||
Adhesion Strength 16 N/25 mm, 18 N/25 mm, 22 N/25 mm | ||
Maximum Operating Temperature +100°C | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Double-sided tape.
Synthetic tissue carrier.
Coated on both sides with flame resistant modified dispersion acrylate.
Lined with brown paper both sides coated with silicone.
Synthetic tissue carrier.
Coated on both sides with flame resistant modified dispersion acrylate.
Lined with brown paper both sides coated with silicone.
