Tesa 4976 Black Double Sided Tape, 12N/cm 45N/cm, Polyurethane Backing, 9mm x 50 m
- RS Stock No.:
- 665-059
- Mfr. Part No.:
- 04976-00080-00
- Brand:
- Tesa
Subtotal (1 unit)*
$59.09
(exc. GST)
$65.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 21 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.09 |
*price indicative
- RS Stock No.:
- 665-059
- Mfr. Part No.:
- 04976-00080-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Tape Type | Adhesive Tape | |
| Backing Material | Polyurethane | |
| Product Type | Double Sided Tape | |
| Width | 9mm | |
| Length | 50m | |
| Thickness | 540μm | |
| Colour | Black | |
| Adhesive Material | Tackified Acrylic | |
| Adhesion Strength | 12N/cm | |
| Trade Name | 4976 | |
| Tensile Strength | 45N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Tape Type Adhesive Tape | ||
Backing Material Polyurethane | ||
Product Type Double Sided Tape | ||
Width 9mm | ||
Length 50m | ||
Thickness 540μm | ||
Colour Black | ||
Adhesive Material Tackified Acrylic | ||
Adhesion Strength 12N/cm | ||
Trade Name 4976 | ||
Tensile Strength 45N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa 4976 Tape is a high-performance double-sided tape featuring a conformable black open-cell polyurethane (PU) foam backing and a tackified acrylic adhesive. Designed to accommodate design tolerances, it effectively compensates for surface irregularities and different thermal expansions between materials.
Level out different thermal elongation of materials
Shock absorption and sealing function
High short term temperature resistance
Related links
- Tesa Black Double Sided Tape 12N/cm 45N/cm 19mm x 50 m
- Tesa Black Double Sided Tape 12N/cm 45N/cm 15mm x 50 m
- Tesa Black Double Sided Tape 12N/cm 45N/cm 12mm x 50 m
- Tesa 04976-00084-00 Black Double Sided Tape 12 N/cm 25mm x 50m
- Tesa 04964-00024-00 04964 White Double Sided Tape 7.6N/cm 80N/cm 9mm x 50 m
- Tesa 64621 Tesa Fix Transparent Double Sided Plastic Tape 15N/cm 45N/cm 50mm x 50
- Tesa 64621 Tesa Fix Transparent Double Sided Plastic Tape 15N/cm 45N/cm 25mm x 50
- Tesa Transparent Double Sided Tape 15 N/cm 45N/cm, Polypropylene Backing
