Tesa 4961 White Double Sided Tape, 8N/cm 90N/cm, Paper Backing, 25mm x 50 m
- RS Stock No.:
- 665-055
- Mfr. Part No.:
- 04961-00079-00
- Brand:
- Tesa
Subtotal (1 unit)*
$88.94
(exc. GST)
$97.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 26 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.94 |
*price indicative
- RS Stock No.:
- 665-055
- Mfr. Part No.:
- 04961-00079-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Double Sided Tape | |
| Backing Material | Paper | |
| Tape Type | Adhesive Tape | |
| Width | 25mm | |
| Length | 50m | |
| Thickness | 205μm | |
| Colour | White | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 8N/cm | |
| Trade Name | 4961 | |
| Tensile Strength | 90N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Double Sided Tape | ||
Backing Material Paper | ||
Tape Type Adhesive Tape | ||
Width 25mm | ||
Length 50m | ||
Thickness 205μm | ||
Colour White | ||
Adhesive Material Rubber | ||
Adhesion Strength 8N/cm | ||
Trade Name 4961 | ||
Tensile Strength 90N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa 4961 Tape consists of a natural rubber adhesive and special paper backing. The hard adhesive system provides good shear resistance and can also be removed without leaving adhesive residues.
Softener resistance
Static shear resistance at 40°
Related links
- Tesa White Double Sided Tape 8N/cm 90N/cm 15mm x 50 m
- Tesa White 8N/cm 90N/cm 19mm x 50 m
- Tesa White Double Sided Tape 7.7 N/cm 90N/cm, Paper Backing
- 3M 9080HL White Double Sided Paper Tape 7.5N/cm 7.3N/cm 25mm x 50 m
- Tesa White Double Sided Tape 5N/cm 80N/cm 25mm x 50 m
- 3M 9084 Beige Double Sided Paper Tape 8N/cm 8N/cm 25mm x 50 m
- 3M 9040 Beige Double Sided Paper Tape 7.5N/cm 7.5N/cm 25mm x 50 m
- 3M 9086 Translucent Double Sided Paper Tape 16N/cm 25mm x 50 m
