3M 9485PC Translucent Transfer Tape, 19mm x 55 m
- RS Stock No.:
- 338-357
- Mfr. Part No.:
- 7000115673
- Brand:
- 3M
Subtotal (1 unit)*
$114.82
(exc. GST)
$126.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $114.82 |
*price indicative
- RS Stock No.:
- 338-357
- Mfr. Part No.:
- 7000115673
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Transfer Tape | |
| Tape Type | Adhesive Tape | |
| Width | 19mm | |
| Length | 55m | |
| Thickness | 130μm | |
| Colour | Translucent | |
| Adhesive Material | Acrylic | |
| Trade Name | 9485PC | |
| Maximum Operating Temperature | 149°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Transfer Tape | ||
Tape Type Adhesive Tape | ||
Width 19mm | ||
Length 55m | ||
Thickness 130μm | ||
Colour Translucent | ||
Adhesive Material Acrylic | ||
Trade Name 9485PC | ||
Maximum Operating Temperature 149°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M Transfer Tape, 19mm Width, 0.127mm Thickness - 7000115673
This transfer tape is a pressure-sensitive adhesive film designed to assist with temporary and permanent mounting tasks in industrial environments. It provides a translucent adhesive layer suitable for handling and positioning graphics, signs and components where a discreet bond is required, and operates across a wide temperature band for use in varied assembly or production settings.
Features & Benefits
• Acrylic adhesive offers long-term bond strength and clarity
• Withstands maximum temperatures up to +149°C for heat exposure
• Performs at minimum temperatures down to -40°C for cold conditions
• Supplied as a continuous 55m roll for extended use and reduced changeovers
• Available in 19mm width for narrow application precision
• 0.127mm thickness enables thin, low-profile adhesive joints
• Withstands maximum temperatures up to +149°C for heat exposure
• Performs at minimum temperatures down to -40°C for cold conditions
• Supplied as a continuous 55m roll for extended use and reduced changeovers
• Available in 19mm width for narrow application precision
• 0.127mm thickness enables thin, low-profile adhesive joints
**Applications**
• Suitable for mounting graphics and lettering in fabrication processes
• Ideal for bonding translucent overlays in electrical assemblies
• Used for attaching signage and nameplates in mechanical workshops
• Can be used for temporary transfer of decals in automation tasks
• Ideal for bonding translucent overlays in electrical assemblies
• Used for attaching signage and nameplates in mechanical workshops
• Can be used for temporary transfer of decals in automation tasks
How is the adhesive applied for precise placement?
The product is a transfer-style tape that is pressure-activated, allowing controlled positioning before firm contact creates the bond.
What Visual appearance should I expect after application?
The adhesive layer is translucent, producing a low-visibility joint when used under overlays or on light-coloured substrates.
How is the tape supplied for inventory and workflow planning?
It is provided on a continuous roll measuring 55m which facilitates bulk usage and straightforward dispensing.
Are there considerations for bonding under varying thermal cycles?
The acrylic adhesive retains functional integrity across a wide operating range, maintaining adhesion through both elevated and sub-zero exposures.
- RS Stock No. 2856247
- Mfr. Part No. 7000042428
1 Box of 12
$246.65
- RS Stock No. 0594369
- Mfr. Part No. 7100283979
Each
$30.80
- RS Stock No. 0594366
- Mfr. Part No. 7100283894
Each
$31.13
- RS Stock No. 0665050
- Mfr. Part No. 04900-00018-00
Each
$31.77
Related links
- 3M 7000116652 Scotch ATG Adhesive Transfer Tape 969 Translucent Transfer Tape 12mm x 16.5 m
- 3M 924 Translucent Transfer Tape Acrylic Backing, 19mm x 55 m
- 3M Translucent Transfer Tape Acrylic Backing, 12mm x 55 m
- 3M 7000116555 Transparent Double Sided Tape 19mm x 55 m
- 3M 904 ATG Clear Double Sided Polyester Tape 19mm x 55 m
- T-REX Double Sided Transparent Double Sided Polyester Tape Paper Backing, 19mm x 4.5 m
- 3M 465 3MTM Adhesive Transfer Tape 465 Clear Transfer Tape 2.7N/cm 19mm x 55 m
- 3M 950 3MTM Adhesive Transfer Tape 950 Clear Transfer Tape 8.1N/cm 19mm x 55 m










