T-REX 286853 Transparent Double Sided Polyester Tape, Paper Backing, 19mm x 4.5 m
- RS Stock No.:
- 238-7546
- Mfr. Part No.:
- 286853
- Brand:
- T-REX
Subtotal (1 unit)*
$16.61
(exc. GST)
$18.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship
- Plus 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.61 |
*price indicative
- RS Stock No.:
- 238-7546
- Mfr. Part No.:
- 286853
- Brand:
- T-REX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | T-REX | |
| Tape Type | Glue Tape | |
| Backing Material | Paper | |
| Product Type | Double Sided Polyester Tape | |
| Width | 19mm | |
| Length | 4.5m | |
| Thickness | 127μm | |
| Colour | Transparent | |
| Adhesive Material | Acrylic | |
| Trade Name | 286853 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand T-REX | ||
Tape Type Glue Tape | ||
Backing Material Paper | ||
Product Type Double Sided Polyester Tape | ||
Width 19mm | ||
Length 4.5m | ||
Thickness 127μm | ||
Colour Transparent | ||
Adhesive Material Acrylic | ||
Trade Name 286853 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The T-Rex® double sided super glue tape features high tack acrylic adhesive that sticks on contact for fast fixes. This double sided super sticky tape is a great alternative to glue for mounting and automotive solutions, repairs requiring two surfaces to be adhered to each other or craft projects. Super glue tape provides aggressive adhesion on a variety of surfaces, including ceramic, concrete, glass, fabric, metal, plastic, tile, wood and more. Plus, it won't stick to skin like traditional super glue and can be torn by hand for easy use.
Adhesive thickness each side 0.0035 inch
Film thickness 0.0005 inch
Total thickness without liner 0.0075inch
Peel adhesion each side 150 oz./inch
Loop tack each side PSTC 16 100 oz./inch
Holding power PSTC 107 24+ hours
High tack double sided tape featuring acrylic adhesive for permanent repairs
Clear adhesive for discreet applications and repairs
Sticks on contact to a variety of surfaces including ceramic, concrete, glass, fabric, metal, plastic, tile, wood and more
Won't stain surfaces like traditional super glue
Safer to use than traditional super glue and doesn't bond to skin
- RS Stock No. 0608962
- Mfr. Part No. 66751-00001-00
Each
$43.82
- RS Stock No. 0314604
- Mfr. Part No. 58000-00102-23
Each
$9.60
- RS Stock No. 0664933
- Mfr. Part No. 59408-00000-00
1 Pack of 72
$14.80
- RS Stock No. 2385581
- Mfr. Part No. 232603
Each
$9.86
Related links
- RS PRO F40 RS PRO F40 Red Double Sided Polyester Tape 2.5N/cm 19mm x 50 m
- RS PRO F30 RS PRO F30 Yellow Double Sided Polyester Tape 80N/mm 19mm x 50
- 3M GPT White Double Sided Polyester Tape Acrylic Backing, 19mm x 50 m
- Tesa 51970 Tesa Fix Transparent Double Sided Plastic Tape 13.5N/cm 50N/cm 19mm x
- RS PRO F20 RS PRO F40 White Double Sided Paper Tape 2.5N/cm 19mm x 50 m
- Tesa Transparent Double Sided Tape 24N/cm 19mm x 25 m
- Tesa 64621 Tesa Fix Transparent Double Sided Plastic Tape 15N/cm 45N/cm 19mm x
- Hi-Bond Transparent Double Sided Polyester Tape 15.6N/cm 15.6N/cm












