Tesa 58000 White Double Sided Polyester Tape, 120mm x 10 m
- RS Stock No.:
- 314-604
- Mfr. Part No.:
- 58000-00102-23
- Brand:
- Tesa
Subtotal (1 unit)*
$9.60
(exc. GST)
$10.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 88 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.60 |
*price indicative
- RS Stock No.:
- 314-604
- Mfr. Part No.:
- 58000-00102-23
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Tape Type | Double Coated Tape | |
| Product Type | Double Sided Polyester Tape | |
| Width | 120mm | |
| Length | 10m | |
| Thickness | 650μm | |
| Colour | White | |
| Adhesive Material | Synthetic Rubber | |
| Trade Name | 58000 | |
| Maximum Operating Temperature | 35°C | |
| Minimum Operating Temperature | 5°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Tape Type Double Coated Tape | ||
Product Type Double Sided Polyester Tape | ||
Width 120mm | ||
Length 10m | ||
Thickness 650μm | ||
Colour White | ||
Adhesive Material Synthetic Rubber | ||
Trade Name 58000 | ||
Maximum Operating Temperature 35°C | ||
Minimum Operating Temperature 5°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Powerstrips are self adhesive double sided strips. They are ideal for the removable fixation of flat objects weighing up to 2 kg to many surfaces. It is removable without trace thanks to the Powerstrips technology.
Strong hold for objects on most surfaces
Maximum hold of up to 2 kg on smooth surfaces
Suitable for the whole Powerstrips Large accessory range
Related links
- Tesa 58003-00079-21 58003 Black Double Sided Polyester Tape 25mm x 10 m
- 3M GPT White Double Sided Polyester Tape Polyester Film Backing, 12mm x 50 m
- 3M GPT White Double Sided Polyester Tape Acrylic Backing, 19mm x 50 m
- RS PRO F20 RS PRO F40 White Double Sided Paper Tape 2.5N/cm 19mm x 50 m
- Tesa Tesa Powerstrips Waterproof White Double Sided Tape Polyethylene Terephthalate Backing
- Tesa Tesa Powerstrips LARGE Transparent Double Sided Tape Acrylic Backing
- Tesa Tesa ECO FIXATION White Double Sided Tape Natural Rubber Backing, 50mm x 10 m
- Tesa 64620 Tesa 64620 White Double Sided Plastic Tape 26N/cm 50mm x 10 m
