Rittal Right Handed Door Stay
- RS Stock No.:
- 270-4487
- Mfr. Part No.:
- 1485100
- Brand:
- Rittal
Subtotal (1 pack of 2 units)*
$96.98
(exc. GST)
$106.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $48.49 | $96.98 |
*price indicative
- RS Stock No.:
- 270-4487
- Mfr. Part No.:
- 1485100
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Door Stay | |
| Handed | Right | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Door Stay | ||
Handed Right | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Rittal Door stay is to secure the door in the open position. It may be fitted without machining the enclosure.
Suitable for AX enclosure
Installation directly at the top or bottom right
Related links
- Steinbach & Vollman Zinc Plated 300mm
- Pinet Right Handed Raw Stainless Steel Lid Stay, 290 mm
- Savigny Right Handed Zinc Plated Steel Lid Stay, 100 mm
- Pinet Right Handed Black Zinc Plated Steel Lid Stay, 80 mm
- Savigny Left Handed Zinc Plated Steel Lid Stay, 100 mm
- Camloc Gas Springs Universal Handed Clear Passivated Steel Lid Stay, 374 mm
- Rittal CM Series Stainless Steel Door Stay/Retainer for Use with CM, TP Series
- Pinet Left Handed Black Zinc Plated Steel Lid Stay, 80 mm
