Rittal CM Series Stainless Steel Door Stay/Retainer for Use with CM, TP Series
- RS Stock No.:
- 265-1239
- Mfr. Part No.:
- 2519200
- Brand:
- Rittal
Subtotal (1 pack of 2 units)*
$203.69
(exc. GST)
$224.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $101.845 | $203.69 |
*price indicative
- RS Stock No.:
- 265-1239
- Mfr. Part No.:
- 2519200
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Accessory Type | Door Stay/Retainer | |
| Product Type | Door Stay | |
| For Use With | CM, TP Series | |
| Material | Stainless Steel | |
| Series | CM | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Accessory Type Door Stay/Retainer | ||
Product Type Door Stay | ||
For Use With CM, TP Series | ||
Material Stainless Steel | ||
Series CM | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Rittal Series CM Door Stay, For Use With CM/TP Series, Stainless Steel - 2519200
This door stay is designed for securing doors in the open position, preventing accidental slamming. Specifically crafted for CM and TP series enclosures, it allows for straightforward installation without any need for machining. The robust stainless steel construction ensures durability across various industrial applications and supports multiple mounting positions. Each package includes assembly parts for two units, enhancing its versatility for cabinet installation.
Features & Benefits
• Prevents unintended door slamming for enhanced safety
• Supports top mounting for flexible installation
• Supplied in packs of two for convenience
• Lightweight at 0.244kg for easy handling
Applications
• Secures doors in electrical cabinets
• Ideal for mechanical enclosure use
• Enhances operational safety in heavy-duty settings
Is it suitable for heavy-duty environments?
Yes, its stainless steel construction ensures durability.
Where is the door securing mechanism mounted?
The mechanism is mounted at the top of the enclosure.
Which enclosure types are compatible with it?
The door stay is designed to fit the TP enclosure type.
Related links
- Rittal CM Series Sheet Steel Wiring Plan Pocket for Use with SE TP Series TS 210 mm x 655mm
- Schneider Electric PanelSeT Series Galvanised Steel Door Stay/Retainer for Use with Thalassa PLA
- Schneider Electric PanelSeT Series Galvanised Steel Door Stay/Retainer for Use with PLAT Thalassa PLA 15 mm x 100
- Rittal CM Series Sheet Steel Wiring Plan Pocket for Use with CM SE TS 210 mm x 455mm
- Rittal CM Series Sheet Steel Wiring Plan Pocket for Use with TP Series PC TS 210 mm x 355mm
- Rittal Sheet Steel Textured Paint Cover Plate 25 mm L for Use with CM, TP Series
- Rittal Sheet Steel Textured Paint Cover Plate TP Trim Panel 500 mm L for Use with CM, TP Series
- Rittal VX 8618 Series Door Stay/Retainer for Use with Enclosure VX
