RS PRO Black Ethylene Propylene Diene Monomer Edging Strip, 20 m
- RS Stock No.:
- 727-6065
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 20 metres)*
$367.93
(exc. GST)
$404.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
- Plus 65 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | $367.93 | $18.397 | - |
| 5 + | $331.14 | $16.557 | 9% |
*price indicative
- RS Stock No.:
- 727-6065
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 20m | |
| Width | 5.4mm | |
| Height | 40.7mm | |
| Product Type | Edging Strip | |
| Sub Type | Edge Protection | |
| Material | Ethylene Propylene Diene Monomer | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 20m | ||
Width 5.4mm | ||
Height 40.7mm | ||
Product Type Edging Strip | ||
Sub Type Edge Protection | ||
Material Ethylene Propylene Diene Monomer | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO EPDM Black Edging Strip, 20 m x 40.7 mm x 5.4 mm
Use this edging strip from RS PRO to protect the sharp ends of metal sheeting. It acts as a shielding barrier by absorbing vibration to prevent damage and reduce wear on items such as machine and car door panels.
The strip is made from ethylene propylene diene monomer (EPDM) rubber which is extremely durable so stands up well to regular movement and abrasion without tearing. It has an embedded metal insert that offers extra force to hold the rubber strip in place. Its grooved profile means it's easy to fit by simply pressing it into place with your hand.
A seal like this one also finds use as a lining for container openings to prevent injury from sharp metal edges. This product is Restriction of Hazardous Substances (RoHS) compliant so contains only minimal levels of any harmful materials.
Features and Benefits
• Black colour
• EPDM material
• Height of 40.7 mm
• Length of 20 m
• Width of 5.4 mm
Related links
- RS PRO Black Ethylene Propylene Diene Monomer Edging Strip, 20 m
- RS PRO Black Ethylene Propylene Diene Monomer Edging Strip, 20.9 mm
- RS PRO Black Ethylene Propylene Diene Monomer Edging Strip, 20.5 mm
- RS PRO Black Ethylene Propylene Diene Monomer Edging Strip, 16.2 mm
- RS PRO White Ethylene Propylene Diene Monomer Edging Strip, 10 m
- RS PRO Brown Ethylene Propylene Diene Monomer Edging Strip, 10 m
- RS PRO Black Ethylene Propylene Diene Monomer Edge Protection, 20 m
- Connector Wrenches
