RS PRO Black Ethylene Propylene Diene Monomer Edging Strip, 20 m
- RS Stock No.:
- 619-1657
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 20 metres)*
$102.16
(exc. GST)
$112.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | $102.16 | $5.108 |
| 5 + | $84.07 | $4.204 |
*price indicative
- RS Stock No.:
- 619-1657
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 20m | |
| Width | 11mm | |
| Height | 17.5mm | |
| Product Type | Edging Strip | |
| Sub Type | Edge Protection | |
| Material | Ethylene Propylene Diene Monomer | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 20m | ||
Width 11mm | ||
Height 17.5mm | ||
Product Type Edging Strip | ||
Sub Type Edge Protection | ||
Material Ethylene Propylene Diene Monomer | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO EPDM Rubber Sealing Strip
Use this high-quality rubber sealing strip to protect the edges and sealing door panels. EPDM rubber has synthetic properties for flexibility and durability, perfect for eliminating vibration and noise cancellation. Once installed our rubber strips provide great protection from the elements, keeping out bugs and debris plus offers a long service life of up to 10 years.
Features and Benefits
Why would you choose RS PRO?
RS PRO offer an extensive range of EPDM rubber sealing strips with various profiles designed for use in a wide range of industries. They offer exceptional weatherproofing perfect doors and window sealing and are suitable for indoor and outdoor applications.
Applications
Related links
- RS PRO Black Ethylene Propylene Diene Monomer Edging Strip, 20 m
- RS PRO Black Ethylene Propylene Diene Monomer Edging Strip, 20.9 mm
- RS PRO Black Ethylene Propylene Diene Monomer Edging Strip, 20.5 mm
- RS PRO Black Ethylene Propylene Diene Monomer Edging Strip, 16.2 mm
- RS PRO White Ethylene Propylene Diene Monomer Edging Strip, 10 m
- RS PRO Brown Ethylene Propylene Diene Monomer Edging Strip, 10 m
- RS PRO Black Ethylene Propylene Diene Monomer Edge Protection, 20 m
- CK Polyester, 4 Pocket Tool Belt Pouch
