RS PRO Brown Ethylene Propylene Diene Monomer Edging Strip, 10 m
- RS Stock No.:
- 444-2565
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$11.69
(exc. GST)
$12.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship
- Plus 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $11.69 |
| 5 + | $10.53 |
*price indicative
- RS Stock No.:
- 444-2565
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 10m | |
| Width | 5.5mm | |
| Height | 9mm | |
| Sub Type | Edge Protection | |
| Product Type | Edging Strip | |
| Material | Ethylene Propylene Diene Monomer | |
| Colour | Brown | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 10m | ||
Width 5.5mm | ||
Height 9mm | ||
Sub Type Edge Protection | ||
Product Type Edging Strip | ||
Material Ethylene Propylene Diene Monomer | ||
Colour Brown | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO EPDM Brown Draught Excluder, 10 m x 9 mm x 5.5 mm
Stop draughts penetrating through your doors and windows with this edging strip from RS PRO. You can also use the strips soft foamy surface to protect you from any sharp edges of exposed glass or metal.
The EPDM (ethylene propylene diene monomer) liner body material is highly resistant to UV light and harsh environmental conditions. This means you can count on it to last a long time. The strip is self-adhesive and requires no tools to install it. All you need to do is peel off the backing material and press it firmly to the surface of a window or door frame. It's supplied on a 10-metre roll, which is enough length for sealing up gaps in a small office or bedroom. As part of the RS PRO range, engineers have rigorously tested this product for quality and reliability.
Features and Benefits
Related links
- RS PRO Brown Ethylene Propylene Diene Monomer Edging Strip, 10 m
- RS PRO White Ethylene Propylene Diene Monomer Edging Strip, 10 m
- RS PRO Black Ethylene Propylene Diene Monomer Edging Strip, 20.9 mm
- RS PRO Black Ethylene Propylene Diene Monomer Edging Strip, 20 m
- RS PRO Black Ethylene Propylene Diene Monomer Edging Strip, 20.5 mm
- RS PRO Black Ethylene Propylene Diene Monomer Edging Strip, 16.2 mm
- RS PRO H07Z-R Series Brown 2.5 mm² Hook Up Wire 7 Ethylene Propylene Diene Monomer, Low Smoke Zero
- RS PRO H07Z-R Series Brown 1.5 mm² Hook Up Wire 7 Ethylene Propylene Diene Monomer, Low Smoke Zero
