RS PRO Black EPDM Edging Strip, 20m

Bulk discount available

Subtotal (1 reel of 20 metres)*

$87.15

(exc. GST)

$95.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 02 February 2026
  • Plus 10 unit(s) shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 - 4$87.15$4.358
5 +$71.73$3.587

*price indicative

RS Stock No.:
175-2562
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

20m

Width

8mm

Height

8 mm

Product Type

Edge Protection

Material

EPDM

Colour

Black

COO (Country of Origin):
GB
Self-Adhesive Black Sponge Rubber Sealing Strip

Related links