RS PRO Black EPDM Edge Protection, 20m

Bulk discount available

Subtotal (1 reel of 20 metres)*

$389.48

(exc. GST)

$428.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 12 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 - 4$389.48$19.474
5 +$320.54$16.027

*price indicative

RS Stock No.:
175-2585
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

20m

Width

12.4mm

Height

16 mm

Product Type

Edge Protection

Material

EPDM

Colour

Black

COO (Country of Origin):
GB
Flame Retardant Black Rubber with steel wire insert. Provides edge protection to sheet material and reduces noise and wear resulting from vibrations. Temperature range -40 to +120°C.

Related links