ROCA Stainless Steel Toggle Latch, 94 x 12.5 x 14mm
- RS Stock No.:
- 339-9224
- Mfr. Part No.:
- 42 10 91
- Brand:
- ROCA
34 In AU stock for next working day delivery
30 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$21.245
(exc. GST)
$23.369
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | $21.245 | $42.49 |
10 - 18 | $20.945 | $41.89 |
20 - 78 | $20.385 | $40.77 |
80 + | $19.76 | $39.52 |
*price indicative
- RS Stock No.:
- 339-9224
- Mfr. Part No.:
- 42 10 91
- Brand:
- ROCA
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Curved Link Latch
Suitable for medium duty clamping applications
Suitable for a wide variety of uses where extreme corrosion resistance is required
Stainless Steel construction
Suitable for a wide variety of uses where extreme corrosion resistance is required
Stainless Steel construction
![](https://media.rs-online.com/t_line/L339922-01.gif)
Specifications
Attribute | Value |
---|---|
Material | Stainless Steel |
Latch Type | Toggle Latch |
Dimensions | 94 x 12.5 x 14mm |
Depth | 14 mm |
Length | 94mm |
Width | 12.5mm |
Related links
- ROCA Stainless Steel Toggle Latch
- ROCA Stainless Steel Toggle Latch, 59 x 37 x 11.5mm
- ROCA Stainless Steel Toggle Latch, 125 x 40 x 22mm
- RS PRO Stainless Steel,Spring Loaded Toggle Latch, 94 x 36 x 11mm
- ROCA Stainless Steel No Toggle Latch, 75 x 26 x 15mm
- RS PRO Stainless Steel Lockable,Spring Loaded Toggle Latch, 94 x 36 x 17mm
- RS PRO Stainless Steel Toggle Latch, 116 x 36 x 14mm
- RS PRO Stainless Steel Toggle Latch, 41 x 41 x 14mm