Southco Swell Latch, 57 x 19 x 96.6mm
- RS Stock No.:
- 245-5733
- Mfr. Part No.:
- 19-14-10
- Brand:
- Southco
25 In AU stock for next working day delivery
94 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$43.73
(exc. GST)
$48.10
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $43.73 |
5 - 9 | $43.21 |
10 - 39 | $42.41 |
40 + | $41.49 |
Related links
- Southco Swell Latch, 39 x 17 x 61.5mm
- Southco Steel,Spring Loaded Compression Latch, 58.7 x 15.8 x 35mm
- Southco Steel, Zinc Compression Latch, 55 x 19 x 32mm
- Southco Stainless Steel Compression Latch, 58.7 x 17.5 x 35mm
- Southco Toggle Latch, 129 x 31.8 x 19.6mm
- Facom 57.JE Series 5-Piece Ring Spanner Set, 10 x 12 → 19 x 22 mm
- RS PRO Nylon Toggle Latch, 46.5 x 19 x 9.8mm
- Southco Steel Compression Latch, 47.5 x 29 x 64mm