Savigny Steel Lockable,Spring Loaded Toggle Latch
- RS Stock No.:
- 237-5776
- Mfr. Part No.:
- 40002 EZI
- Brand:
- Savigny
Bulk discount available
Subtotal (1 pack of 2 units)**
$18.51
(exc. GST)
$20.36
(inc. GST)
18 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
2 - 8 | $9.255 | $18.51 |
10 - 18 | $9.085 | $18.17 |
20 - 58 | $8.92 | $17.84 |
60 + | $8.755 | $17.51 |
**price indicative
Related links
- Savigny Steel Lockable,Spring Loaded Toggle Latch
- Savigny Steel Lockable 75 x 47.5 x 20.5mm
- Savigny Steel Lockable 90 x 40 x 22mm
- RS PRO Stainless Steel Lockable 102 x 46 x 22mm
- RS PRO Stainless Steel Lockable 73 x 36 x 17mm
- RS PRO Stainless Steel Lockable 94 x 36 x 17mm
- Savigny Stainless Steel 53 x 35 x 17mm
- Savigny Steel 86 x 40 x 22mm