Savigny Steel Toggle Latch, 74 x 28 x 19.5mm
- RS Stock No.:
- 687-124
- Mfr. Part No.:
- 40062 ZB
- Brand:
- Savigny
Available for back order.
Price (ex. GST) Each (In a Pack of 2)
$25.60
(exc. GST)
$28.16
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | $25.60 | $51.20 |
10 - 18 | $25.055 | $50.11 |
20 - 78 | $24.315 | $48.63 |
80 + | $23.525 | $47.05 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Related links
- Savigny Stainless Steel,Spring Loaded Toggle Latch, 74 x 28 x 19.5mm
- Savigny Steel Toggle Latch
- Savigny Steel,Spring Loaded Toggle Latch, 185 x 50 x 18mm
- Savigny Steel,Spring Loaded Toggle Latch, 85 x 40 x 22mm
- Savigny Steel Lockable Toggle Latch, 50 x 22.4 x 12mm
- Savigny Stainless Steel Toggle Latch, 82 x 32 x 20mm
- Savigny Stainless Steel,Spring Loaded Toggle Latch, 57.5 x 28 x 11mm
- Savigny Steel Lockable Toggle Latch