Bosch Rexroth Die Cast Zinc Door Hinge, 8mm Slot, 30 mm Strut Profile
- RS Stock No.:
- 546-9640
- Mfr. Part No.:
- 3842544552
- Brand:
- Bosch Rexroth
Available for back order.
Price (ex. GST) 1 Box of 2
$76.50
(exc. GST)
$84.15
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 - 24 | $76.50 | $38.25 |
25 - 49 | $74.35 | $37.175 |
50 + | $71.33 | $35.665 |
*price indicative
- RS Stock No.:
- 546-9640
- Mfr. Part No.:
- 3842544552
- Brand:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Removable (Lift off) Hinges, Aluminium
Designed for hanging large, heavy doors
Removable only by authorised personnel when attached to inside of door
Qty 2 complete hinges per box c/w fasteners and black PA caps
Removable only by authorised personnel when attached to inside of door
Qty 2 complete hinges per box c/w fasteners and black PA caps
Bosch Rexroth Removable Hinge, For Left and Right Stop, 2 Pack - MGE Series - 3842544552
Get large doors swinging with this removable hinge from Bosch Rexroth. Each of its leaves screws easily into a 30mm strut profile for hassle-free installation. The product comes with two hinges and fastening materials, so you'll have everything you need for a simple, speedy setup. Galvanised steel screws are also included. As these are corrosion-resistant, you can be sure they'll hold up in humid work areas.
Features & Benefits
Compatible with 8 and 10mm groove sizes for wide compatibility
Diecast zinc body provides the strength needed for a long service life
Can be mounted internally to prevent unauthorised removal
Diecast zinc body provides the strength needed for a long service life
Can be mounted internally to prevent unauthorised removal
Applications
Industrial entranceways
Warehouse doors
Temporary structures
Warehouse doors
Temporary structures
What's the opening angle of doors fitted with this unit?
These removable hinges provide doors with a wide opening angle of ±180°, which means they save on space while also letting you enter or exit easily.
Door & Window Accessories
Specifications
Attribute | Value |
---|---|
Manufacturer k.i.m. | Bosch Rexroth |
Component Type | Hinge |
Fits Strut Profile | 30 mm |
Fits Groove Size | 8mm, 10mm |
Product Family | Bosch Rexroth |
Material | Die Cast Zinc |
Related links
- Bosch Rexroth Die Cast Zinc, Galvanised Steel Door Lock, MGE, 8mm...
- Bosch Rexroth Aluminium Door Hinge, 8mm Slot, 55 mm Strut Profile
- Bosch Rexroth Die Cast Zinc, Galvanised Steel Door Lock, 8mm Slot,...
- Bosch Rexroth Die Cast Aluminium Door Hinge, MGE, 6mm Slot, 30 mm...
- Bosch Rexroth Die Cast Aluminium Door Lock, 8mm Slot, 30 mm, 45 mm...
- Bosch Rexroth Die Cast Zinc, Galvanised Steel Door Lock, MGE, 10mm...
- Bosch Rexroth Die Cast Aluminium Door Hinge, 6mm Slot, 40 mm Strut Profile
- Bosch Rexroth Die Cast Aluminium Door Hinge, 6mm Slot, 45 mm Strut Profile