Bosch Rexroth Steel, 8 → 10 mm² Strut Profile

Subtotal (1 unit)*

$218.00

(exc. GST)

$239.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$218.00

*price indicative

RS Stock No.:
279-7642
Mfr. Part No.:
3842553639
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Door Lock

Compatible Strut Profile

8 → 10 mm²

Material

Steel

Standards/Approvals

No

COO (Country of Origin):
DE
The Bosch Rexroth door lock for swing doors is compatible with numerous profile combinations. Installation of an emergency opening mechanism for unlocking from inside in emergency possible.

Opening to the right and left

Covered fastening screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy