Subtotal (1 unit)*
$103.41
(exc. GST)
$113.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $103.41 |
*price indicative
- RS Stock No.:
- 279-7521
- Mfr. Part No.:
- 3842524153
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Sliding Element | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Sliding Element | ||
Material Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth profile rail and trolley for movable mounting of parts e.g. for use as a screwdriver hanger at work tables or for sliding doors.
With screw protection
For fastening profiles with a 8 mm slot
Related links
- Bosch Rexroth Steel Standard Lock 10 mm Slot
- Bosch Rexroth PA Door Hinge, 8mm Slot
- Bosch Rexroth Galvanised Steel Magnetic Catch 10 mm Slot
- Bosch Rexroth Door Hinge 10 mm Slot, 30 mm Strut Profile
- Bosch Rexroth Die Cast Zinc, Galvanised Steel Variofix Block
- Bosch Rexroth TPE Mounting Rim 8 Strut Profile
- Bosch Rexroth Aluminium Standard Lock 10 mm Slot
- Bosch Rexroth Plastic Door Hinge 8mm Slot, 30 x 30 mm Strut Profile
