Guitel Hervieu Steel Door Chain Lock Chain Lock 4 mm Slot, 4 mm Strut Profile
- RS Stock No.:
- 283-409
- Mfr. Part No.:
- 400696
- Brand:
- Guitel Hervieu
Subtotal (1 unit)*
$64.73
(exc. GST)
$71.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.73 |
*price indicative
- RS Stock No.:
- 283-409
- Mfr. Part No.:
- 400696
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Door Lock | |
| Sub Type | Door Chain Lock | |
| Compatible Strut Profile | 4 mm | |
| Compatible Groove Size | 4 mm | |
| Material | Steel | |
| Product System | Chain Lock | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Door Lock | ||
Sub Type Door Chain Lock | ||
Compatible Strut Profile 4 mm | ||
Compatible Groove Size 4 mm | ||
Material Steel | ||
Product System Chain Lock | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Guitel Hervieu door chain lock is a high security chrome effect steel chain with two chrome protected plates, designed for easy mounting. Its provides high security ensuring only the person inside can slide the chain off latch to open the door.
Chain allows the partial opening door
Safe viewing or ventilation
Must screwed onto the door frame and door for secure installation
4 screws included
Related links
- Guitel Hervieu Steel 4 mm Slot, 4 mm Strut Profile
- Guitel Hervieu Grey Steel Door Stop 130 mm Long
- Bosch Rexroth Galvanised Steel Door Profile 10 10 mm Strut Profile
- Bosch Rexroth Different Lock MGE 45 mm Slot, 10 mm Strut Profile
- Bosch Rexroth Uniform Lock MGE 45 mm Slot, 10 mm Strut Profile
- Bosch Rexroth Die Cast Aluminium Two-Way Lock MGE 8 to 10 mm² Slot, 30 to 45 mm² Strut Profile
- Bosch Rexroth Die Cast Zinc Different Lock Ecosafe Protective Barrier System 30 x 30 mm Slot, 8 to 10 mm² Strut Profile
- Guitel Hervieu Black Plastic 30 x 60 mm Strut Profile, 30 x 60 mm Groove
