Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Security & Ironmongery
Locks & Bolts
Door Bolts
Legge Steel Door Bolt
RS Stock No.:
247-3933
Mfr. Part No.:
B464SS
Brand:
Legge
View all Door Bolts
9 In Global stock for delivery within 10 working
day(s)
Add to Basket
Units
Add to basket
Real time qty checker
Save to a parts list
Price (ex. GST) Each
$37.57
(exc. GST)
$41.33
(inc. GST)
Units
Per unit
1 +
$37.57
RS Stock No.:
247-3933
Mfr. Part No.:
B464SS
Brand:
Legge
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Spec and Dimensions
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
CN
Rack Bolt
Hardened steel for added security and zinc plated for corrosion resistance.
Note
Operated by key from inside only.
Supplied with
Escutcheon plate and steel key.
Attribute
Value
Material
Steel
Related links
RS PRO Steel Door Bolt
RS PRO Steel Zinc Door Bolt
RS PRO Steel Padlockable Galvanised Door Bolt
RS PRO Steel Galvanised Door Bolt, 175 x 50mm
RS PRO Steel Epoxy Powder Coated Door Bolt, 160 x 38mm
RS PRO Steel Door Bolt, 50 x 16mm
Squire Steel Door Bolt, 120 x 50mm
RS PRO Steel Door Bolt, 35 x 11mm