Subtotal (1 unit)*
$2,594.87
(exc. GST)
$2,854.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
- Plus 2 unit(s) shipping from 02 December 2026
- Plus 2 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,594.87 |
*price indicative
- RS Stock No.:
- 793-8741
- Mfr. Part No.:
- 13600005
- Brand:
- STEERMAN
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
| Brand | STEERMAN | |
| Load Capacity | 12t | |
| Product Type | Dolly | |
| Deck Shape | Rectangle | |
| Deck Type | Open | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STEERMAN | ||
Load Capacity 12t | ||
Product Type Dolly | ||
Deck Shape Rectangle | ||
Deck Type Open | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Nylon Wheeled Skates
Professional 3 point load moving system that can be steered from the front and carry up to 6 or 12 tonnes.
Steerable front and adjustable rear wheels
Supplied complete and ready to use
Related links
- STEERMAN Dolly, 6000 kg Load
- STEERMAN Dolly, 30 t Load
- STEERMAN Foldable Dolly, 20 t Load
- Bahco Jack, 350 mm - 510 mm 12000 kg Load Capacity
- STEERMAN Foldable Dolly, 60 t Load
- STEERMAN Steel Dolly 1500mm W x 102 mm L x 1500 mm H
- STEERMAN Steel Dolly 1200mm W x 102 mm L x 102 mm H
- STEERMAN Steel Dolly 210mm W x 415 mm L x 210 mm H