STEERMAN Dolly, 30 t Load
- RS Stock No.:
- 793-8738
- Mfr. Part No.:
- 4300006211
- Brand:
- STEERMAN
This image is representative of the product range
Subtotal (1 unit)*
$2,157.40
(exc. GST)
$2,373.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,157.40 |
*price indicative
- RS Stock No.:
- 793-8738
- Mfr. Part No.:
- 4300006211
- Brand:
- STEERMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEERMAN | |
| Load Capacity | 30t | |
| Product Type | Dolly | |
| Deck Type | Open | |
| Deck Shape | Square | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STEERMAN | ||
Load Capacity 30t | ||
Product Type Dolly | ||
Deck Type Open | ||
Deck Shape Square | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Caterpillar Skates
Professional load moving system that provides a secure and robust system while maintaining a lower cost.
20 to 60 tonne options
Excellent build quality
Modular concept allows linking of units
Lockable steel container with nylon castors
Related links
- STEERMAN Steel Dolly 1500mm W x 110 mm L x 1500 mm H
- STEERMAN Foldable Dolly, 20 t Load
- STEERMAN Dolly, 12000 kg Load
- STEERMAN Dolly, 6000 kg Load
- STEERMAN Foldable Dolly, 60 t Load
- STEERMAN Steel Dolly 1500mm W x 102 mm L x 1500 mm H
- STEERMAN Steel Dolly 1200mm W x 102 mm L x 102 mm H
- STEERMAN Steel Dolly 210mm W x 415 mm L x 210 mm H









