Guitel Hervieu Wood Dolly, 300 kg Load, 400mm W x 600 mm L x 154 mm H

Subtotal (1 unit)*

$182.94

(exc. GST)

$201.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$182.94

*price indicative

RS Stock No.:
283-7093
Mfr. Part No.:
1813
Brand:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Product Type

Dolly

Load Capacity

300kg

Platform Material

Wood

Wheel Diameter

100mm

Width

400mm

Length

600mm

Foldable

No

Height

154mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Guitel Hervieu plywood dolly is equipped with a hole for a rope or strap, facilitating secure transportation. It features four swivel casters with black nylon wheels measuring 100mm and roller bearings, ensuring smooth movement. The platform is thick and resistant, with rounded corners designed to protect walls and surfaces from damage during handling.

Easy manoeuvrability

Suitable for floors in good condition

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy