STEERMAN Steel Dolly, 1 t Load, 340mm W x 430 mm L x 340 mm H

Subtotal (1 unit)*

$965.63

(exc. GST)

$1,062.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$965.63

*price indicative

RS Stock No.:
254-2636
Mfr. Part No.:
N13600012
Brand:
STEERMAN
Find similar products by selecting one or more attributes.
Select all

Brand

STEERMAN

Product Type

Dolly

Load Capacity

1t

Platform Material

Steel

Wheel Diameter

75mm

Width

340mm

Length

430mm

Colour

Yellow

Height

340mm

Standards/Approvals

No

COO (Country of Origin):
CN
The Steerman load moving skates and systems with steerable wheels can be universally combined and are ideal for the transport of medium heavy loads of all kinds. The components can be used individually or adapted to a load moving system. The units are maintenance-free.

Solid forged steel construction

Anti slip rubber lining

Abrasion resistant nylon wheels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy