STEERMAN Steel Dolly, 2.5 t Load, 120mm W x 275 mm L x 120 mm H

Subtotal (1 unit)*

$268.12

(exc. GST)

$294.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$268.12

*price indicative

RS Stock No.:
254-2632
Mfr. Part No.:
N13600008
Brand:
STEERMAN
Find similar products by selecting one or more attributes.
Select all

Brand

STEERMAN

Load Capacity

2.5t

Product Type

Dolly

Platform Material

Steel

Wheel Diameter

85mm

Width

120mm

Length

275mm

Colour

Yellow

Height

120mm

Standards/Approvals

No

COO (Country of Origin):
CN
The Steerman load moving skates and systems with fixed wheels can be universally combined and are ideal for the transport of medium heavy loads of all kinds. The components can be used individually or adapted to a load moving system. The units are maintenance-free.

Solid forged steel construction

Anti slip rubber lining

Abrasion resistant nylon wheels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy