Durable Document Wallet Transparent A6, Polypropylene

N

Subtotal (1 lot of 10 units)*

$15.80

(exc. GST)

$17.38

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s)
Per Lot
Per unit*
1 +$15.80$1.58

*price indicative

RS Stock No.:
907-865
Mfr. Part No.:
230219
Brand:
Durable
Find similar products by selecting one or more attributes.
Select all

Brand

Durable

Product Type

Document Wallet

Compatible Paper Size

A6

Material

Polypropylene

Colour

Transparent

Translucent

No

Standards/Approvals

ISO 9001:2015

RoHS Status: Exempt

COO (Country of Origin):
DE
The Durable display pocket with hanging hole designed for A6 format documents, offering a robust solution for displaying important information effortlessly.

Constructed from extra strong, hard-wearing foil for durability

Features a protective flap to safeguard contents

Designed in portrait format, open on the narrow side at the top

Includes a reinforced central hole for easy attachment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy