Esselte Document Wallet Clear A4, Polyvinyl Chloride
- RS Stock No.:
- 853-752
- Mfr. Part No.:
- 411200
- Brand:
- Esselte
N
Subtotal (1 pack of 5 units)*
$17.96
(exc. GST)
$19.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $17.96 | $3.592 |
*price indicative
- RS Stock No.:
- 853-752
- Mfr. Part No.:
- 411200
- Brand:
- Esselte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Esselte | |
| Product Type | Document Wallet | |
| Compatible Paper Size | A4 | |
| Material | Polyvinyl Chloride | |
| Colour | Clear | |
| Translucent | Yes | |
| Select all | ||
|---|---|---|
Brand Esselte | ||
Product Type Document Wallet | ||
Compatible Paper Size A4 | ||
Material Polyvinyl Chloride | ||
Colour Clear | ||
Translucent Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kensington Esselte pocket offers secure storage for miscellaneous items with a practical slide zipper. Designed for easy transport, it fits seamlessly into lever arch files and binders, ensuring your essentials are always organised.
Practical metal slide zipper for secure closure
Clear colour allows visibility of contents
11 hole punching for versatile use in files and binders
Made from soft PVC foil, providing transparency and durability
