Sicad Document Wallet Transparent A4, Polyethylene

N

This image is representative of the product range

Subtotal (1 unit)*

$295.84

(exc. GST)

$325.42

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$295.84

*price indicative

RS Stock No.:
850-576
Mfr. Part No.:
PO NEUTRE 100011641
Brand:
Sicad
Find similar products by selecting one or more attributes.
Select all

Brand

Sicad

Product Type

Document Wallet

Compatible Paper Size

A4

Material

Polyethylene

Colour

Transparent

Standards/Approvals

No

COO (Country of Origin):
FR
The Sicad adhesive pocket designed to securely hold and protect important documents, ensuring they remain intact and visible during shipping and handling with a transparent film and sturdy construction.

Film polyethylene offers high resistance to tearing

Synthetic rubber adhesive provides excellent grip on various surfaces

Waterproof design effectively safeguards documents against moisture

Customisable printing options available to meet specific branding needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy