Sicad Document Wallet Transparent 225 x 115 mm, Polyethylene
- RS Stock No.:
- 850-575
- Mfr. Part No.:
- PO NEUTRE 1000011640
- Brand:
- Sicad
N
This image is representative of the product range
Subtotal (1 unit)*
$112.91
(exc. GST)
$124.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $112.91 |
*price indicative
- RS Stock No.:
- 850-575
- Mfr. Part No.:
- PO NEUTRE 1000011640
- Brand:
- Sicad
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sicad | |
| Product Type | Document Wallet | |
| Compatible Paper Size | 225 x 115 mm | |
| Material | Polyethylene | |
| Colour | Transparent | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sicad | ||
Product Type Document Wallet | ||
Compatible Paper Size 225 x 115 mm | ||
Material Polyethylene | ||
Colour Transparent | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Sicad adhesive pocket provides a secure, transparent solution for document storage, ensuring your important papers remain protected while in transit or storage.
Film polyethylene ensures high resistance to tearing
Synthetic rubber adhesive offers excellent adhesion to various surfaces
Waterproof design effectively shields documents from moisture
Designed for easy integration with A4-sized documents for versatile use
